Microchip TechnologyMCP87130T-U/LCMOSFETs
Trans MOSFET N-CH Si 25V 43A 8-Pin Power DFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 10 | |
| 1.7 | |
| 43 | |
| 100 | |
| 1 | |
| 13.5@10V | |
| 5.5@4.5V | |
| 400@12.5V | |
| 1700 | |
| 2.1 | |
| 5.4 | |
| 4.2 | |
| 2.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | Power DFN EP |
| 8 | |
| Lead Shape | No Lead |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the MCP87130T-U/LC power MOSFET, developed by Microchip Technology. Its maximum power dissipation is 1800 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

