Microchip TechnologyMCP8025-115E/MP活动电机控制
Triple Half Bridge Motor Driver 40-Pin QFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 0.5 | |
| 6 | |
| 6 to 19 | |
| 19 | |
| 0.3 | |
| -40 | |
| 150 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
This 3-phase bldc MCP8025-115E/MP stepper motor driver from Microchip Technology is built to automate a variety of different machines, such as pumps and actuators. This motor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 6 V and a maximum of 19 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.