Microchip TechnologyMCP73844-820I/MS电池管理
Linear Battery Charger Controller Li-Ion/Li-Pol 8.2V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| Li-Ion|Li-Pol | |
| 0.75(Typ) | |
| 8.7 | |
| 12 | |
| 8.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This linear charge management MCP73844-820I/MS charge controller from Microchip Technology will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. With an output that has a voltage of 8.2 V, this is power management at its best. Its output produces a current of ±30(Max) mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol Packs. This device has a minimum operating supply voltage of 8.7 V and a maximum of 12 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

