Microchip TechnologyMCP73832T-2ACI/OT电池管理

Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.2V 5-Pin SOT-23 T/R

Integrating this charge MCP73832T-2ACI/OT charge controller from Microchip Technology can significantly reduce the complexity and component count of a battery powered system. Its output produces a current of 15 to 500 mA. With an output that has a voltage of 4.2 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 3.75 V and a maximum of 6 V. This device runs on Li-Ion|Li-Pol.

6,069 个零件: 可以明天配送

    Total$0.45Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2044+
      Manufacturer Lead Time:
      4 星期
      Minimum Of :
      1
      Maximum Of:
      6069
      Country Of origin:
      泰国
         
      • Price: $0.4529
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2044+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      泰国
      • In Stock: 6,069
      • Price: $0.4529

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.