Microchip TechnologyMCP4011T-503E/MS数字电位计
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Linear | |
| 1 | |
| 64 | |
| Volatile | |
| 50 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.045(Typ) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

