Microchip TechnologyMCP3913A1T-E/SS模拟前端

AFE General Purpose 6 ADC 24bit 3.3V 28-Pin SSOP T/R

The Microchip Technology's general purpose MCP3913A1T-E/SS analog front end is needed for circuits with sensors to help convert analog input from the sensors to data, which can then be processed by other components. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has 6 channels per chip. This device uses analog and digital power.

2,100 个零件: 可以在 3 天内配送

    Total$10,200.54Price for 2100

    • (2100)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2545+
      Manufacturer Lead Time:
      4 星期
      Country Of origin:
      泰国
      • In Stock: 2,100
      • Price: $4.8574

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.