Microchip TechnologyMCP3910A1-E/ML模拟前端
AFE General Purpose 2 ADC 24bit 3.3V 20-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (2-Wire) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Microchip Technology's general purpose MCP3910A1-E/ML analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 24 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 3.6 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

