Microchip TechnologyMCP37211T-200I/TE模数转换器
200 Msps, 12-Bit Low-Power ADC with 8-Channel MUX
| Compliant | |
| 3A991.c.2 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.08(Max) - 0.32 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 121 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

