Microchip TechnologyMCP3001-I/SN模数转换器
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Need to convert your analog signals to digital signals? This MCP3001-I/SN ADC from Microchip Technology will get the job done. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). It has a pseudo-differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

