Microchip TechnologyMCP1642B-30I/MS直流-直流转换器和开关调节器芯片
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 3V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 3 | |
| 0.65 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 1.8 | |
| 400 | |
| 0.5%/V | |
| 1.5% | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

