Microchip TechnologyMCP131T-195I/LBSupervisory Circuits
Processor Supervisor 1.9V 1 Active Low/Open Drain 3-Pin SC-70 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 180 | |
| Active Low/Open Drain | |
| 1.872 | |
| 1.9 | |
| 1.929 | |
| 1.9 | |
| 1 | |
| 5.5 | |
| 90 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
For an extra layer of protection, use this MCP131T-195I/LB microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 1.9 V, with a minimum of 1.872 V and a maximum of 1.929 V. This part has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

