NXP SemiconductorsMCIMX6Y1CVM05AB应用处理器和 SOC
SOC i.MX 6ULL ARM Cortex A7 289-Pin LFBGA Tray
| Compliant | |
| 5A992 | |
| Active | |
| MCIMX6Y1CVM05AB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX 6ULL | |
| ARM Cortex A7 | |
| 528 | |
| ROM | |
| 32 | |
| 96KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 3 | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 4 | |
| 0 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

