NXP SemiconductorsMCIMX6G2AVM05AB应用处理器和 SOC
SOC i.MX 6UltraLite ARM Cortex A7 289-Pin BGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| i.MX 6UltraLite | |
| ARM Cortex A7 | |
| 528 | |
| ROM | |
| 32 | |
| 96KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 8 | |
| 3 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 4 | |
| 4 | |
| 3 | |
| 8 | |
| 32KB | |
| 2 | |
| 32KB | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 289 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

