NXP SemiconductorsMCIMX280DVM4C应用处理器和 SOC
SOC i.MX28 ARM926EJ-S 289-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| i.MX28 | |
| ARM926EJ-S | |
| 454 | |
| ROM | |
| 32 | |
| 128KB | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 8 | |
| -20 | |
| 70 | |
| Ethernet/I2C/SPI/UART/USB | |
| 4 | |
| 2 | |
| 0 | |
| 6 | |
| 32KB | |
| 2 | |
| 16KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| Yes | |
| ARM | |
| 10Mbps/100Mbps | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.03(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 289 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 289 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

