Micro Commercial ComponentsMCAC3D5N04Y-TPMOSFETs
Trans MOSFET N-CH 40V 118A 8-Pin DFN EP
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 118 | |
| 3.5@10V | |
| 23.4@10V | |
| 1513@20V | |
| 2 | |
| 115000 | |
| 10 | |
| 46 | |
| 24 | |
| 11 | |
| -55 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Supplier Package | DFN EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

