onsemiMC79L05ACPRMGLinear Regulators

Standard Regulator Neg -5V 0.1A 3-Pin TO-92 Ammo

Stable voltages are always needed for sensitive systems implement this standard MC79L05ACPRMG linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. The best way to provide power to your application is by using this, which needs a voltage lower than -30 V. With a fixed output that has a voltage of -5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 150mV. Its polarity is negative. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.1271
    1. 2000+$0.1271
    2. 2500+$0.1258
    3. 3000+$0.1246
    4. 4000+$0.1233
    5. 5000+$0.1221
    6. 6000+$0.1209
    7. 10000+$0.1196
    8. 20000+$0.1185
    9. 25000+$0.1173

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.