onsemiMC74HC540AFG缓冲器和线路驱动器
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin SO EIAJ Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Line Driver | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 80@2V|30@3V|18@4.5V|15@6V | |
| 165 | |
| 0.6um | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.45(Max) mm |
| Package Length | 12.8(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SO EIAJ |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
