| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| HC | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 75@2V|30@3V|15@4.5V|13@6V | |
| 110 | |
| 0.6um | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 1 | |
| 50 | |
| -55 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.45(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO EIAJ |
| 14 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
