Micro Commercial ComponentsMC7252KV-TPMOSFETs
Trans MOSFET N/P-CH 60V 0.23A/0.18A 6-Pin SOT-563
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Dual | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 2@N Channel|1.8@P Channel | |
| -55 to 150 | |
| 0.23@N Channel|0.18@P Channel | |
| 2500@10V@N Channel|4000@10V@P Channel | |
| 0.79@10V@N Channel|1.52@10V@P Channel | |
| 16.2@30V@N Channel|25.2@30V@P Channel | |
| 1@N Channel|0.8@P Channel | |
| 285 | |
| 40@N Channel|22@P Channel | |
| 3 | |
| 11@N Channel|6.5@P Channel | |
| 3@N Channel|2.9@P Channel | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.3(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 6 |
| Supplier Package | SOT-563 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

