| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 0.8um to 3um | |
| 5@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±5|±3|±9|±12|±15|±18 | |
| ±22 | |
| 0.02@±15V | |
| 0.1@±15V | |
| 0.5@5V | |
| 5 | |
| Single|Dual | |
| 2.1@±15V | |
| 32@±15V | |
| 113.98 | |
| 0.2@±15V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 1.8 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier MC33172VDR2G OP amp from ON Semiconductor. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device utilizes bipolar technology. This device uses one or two power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.