onsemiMC14021BFELG计数器移位寄存器
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO EIAJ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4000 | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 3 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 800@5V|340@10V|230@15V | |
| 800 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.015 | |
| 50 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.45(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO EIAJ |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
