| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| TTL to ECL | |
| Unidirectional | |
| 1 | |
| 400(Typ) | |
| 2@-4.2V to -5.5V@4.5V to 5.5V | |
| 2 | |
| 2 | |
| 50 | |
| -50 | |
| -4.2/4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Rail | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC10ELT24DG level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±5 V. Its minimum operating supply voltage of -4.2/4.5 V, while its maximum is ±5.5 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

