onsemiMC10EL52DG双稳态触发器
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.465@5V | |
| 0.51 | |
| Differential | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Are you looking to store information at a basic level? The MC10EL52DG flip flop device from ON Semiconductor can easily save state information. It has a differential output signal. This flip flop has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It has 1 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

