onsemiMC10EL51DR2双稳态触发器
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.565@5V | |
| 0.62 | |
| Single-Ended | |
| 4.2|-4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

