| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | ECL |
| Logic Function | AND/NAND |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4-IN |
| Number of Output Enables per Element | 0 |
| Number of Selection Inputs per Element | 0 |
| Number of Element Outputs | 2 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.39@5V |
| Absolute Propagation Delay Time (ns) | 0.42 |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | -50 |
| Minimum Operating Supply Voltage (V) | -4.2|4.2 |
| Typical Operating Supply Voltage (V) | -5|5 |
| Maximum Operating Supply Voltage (V) | -5.7|5.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |