| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Line Receiver | |
| 5 | |
| Differential | |
| No | |
| 0 | |
| 0 | |
| 85 | |
| Single | |
| 4.2 | |
| 5 | |
| 5.7 | |
| 162 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

