| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 10M |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 2000 |
| Current Sensing | No |
| Power Rating (W) | 0.75 (3/4) |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 180 |
| Temperature Coefficient (ppm/°C) | 50 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Style | Molded |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Package Type | SMD |
| Package Shape | Rectangular |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 0.76 |
| Mounting | Surface Mount |