onsemiMC100EP142FAR2G计数器移位寄存器
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 9 | |
| 9 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 0.8@3V to 5.5V | |
| 0.825 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

