onsemiMC100ELT21DTR2电平转换器
Translator PECL to TTL 1-CH Unidirectional 8-Pin TSSOP T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| PECL to TTL | |
| Unidirectional | |
| 1 | |
| 100(Typ) | |
| 5.5@4.75V to 5.25V | |
| 5.5 | |
| 24 | |
| -3 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

