C&KMC00L1NCQDSwitch Rotary
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
| Compliant | |
| EAR99 | |
| Active | |
| MC00L1NCQD | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP12T | |
| 30 | |
| 12 | |
| 1 | |
| 0.25@125VAC 28VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| 10.16 | |
| Non-Shorting | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.81 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 25.91 |
If a two position switch does not do the job, this MC00L1NCQD rotary switch from C&K Components allows more positions for your design needs. It has a SP12T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The MC00L1NCQD rotary limit switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

