| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Dual Common Cathode | |
| 150 | |
| 20 | |
| 180 | |
| 0.6@5A | |
| 50 | |
| -20 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.9(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRF20H150CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 180 A, while its maximum continuous forward current is 20 A. This rectifier has an operating temperature range of -20 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
