| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Dual Common Cathode | |
| 60 | |
| 20 | |
| 150 | |
| 0.95 | |
| 150 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.9(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRF2060CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
