| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Dual Common Cathode | |
| 30 | |
| 15 | |
| 260 | |
| 0.55@30A | |
| 800 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.9 mm |
| Package Width | 4.45 mm |
| Package Length | 10.1 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode MBR30H30CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 260 A, while its maximum continuous forward current is 15 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
