| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Schottky Diode |
| Maximum DC Reverse Voltage (V) | 90 |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage (V) | 90 |
| Maximum Continuous Forward Current (A) | 20 |
| Peak Non-Repetitive Forward Surge Current (A) | 150 |
| Maximum Forward Voltage (V) | 0.8@10A |
| Peak Reverse Current (uA) | 100 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Supplier Temperature Grade | Commercial |
| Mounting | Through Hole |
| Package Height | 8.89(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.54(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |
| Lead Shape | Through Hole |