Taiwan SemiconductorMBR16150Rectifiers
Diode Schottky 150V 16A 2-Pin(2+Tab) TO-220AC Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| 150 | |
| 16 | |
| 150 | |
| 0.95 | |
| 100 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 8.24(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

