Micro Commercial ComponentsMBR10100CT-BPRectifiers
Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 10 | |
| 120 | |
| 0.85@5A | |
| 100 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 5.1(Max) |
| Package Length | 10.9(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a Schottky diode MBR10100CT-BP rectifier from Micro Commercial Components. This product comes packaged in bulk, so the parts will be stored loosely. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 10 A. This rectifier has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

