Taiwan SemiconductorMBR10100 C0Rectifiers

Diode Schottky 100V 10A 2-Pin(2+Tab) TO-220AC Tube

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBR10100 C0 rectifier from Taiwan Semiconductor. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.