Infineon Technologies AGMB96F336USAPMC-GS-N2E2Microcontrollers - MCUs
MCU 16-bit F2MC-16FX RISC 288KB Flash 3.3V/5V 144-Pin LQFP
| Compliant | |
| 3A991.a | |
| Obsolete-Unconfirmed | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| F2MC | |
| RISC | |
| F2MC-16FX | |
| 48 | |
| 48 | |
| 16 | |
| Flash | |
| 288KB | |
| 24KB | |
| Yes | |
| CAN/I2C/USART | |
| 120 | |
| 3 | |
| 1 | |
| 36 | |
| 10 | |
| 8 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| CAN Controller | |
| 3 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 370 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

