Micro Commercial ComponentsMB8S-TPBridge Rectifiers
Diode Rectifier Bridge Single 800V 0.8A 4-Pin Case MBS-1 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single Phase | |
| Single | |
| 800 | |
| 0.8 | |
| 480 | |
| 60 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 4 |
| Supplier Package | Case MBS-1 |
| 4 | |
| Lead Shape | Gull-wing |
If you want to convert an alternating current input into a direct current, then this MB8S-TP full bridge rectifier from Micro Commercial Components is perfect for you! This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

