LittelfuseMB05L2NCGDSwitch Rotary
Switch Rotary DP5T 5 Flush Screwdriver PC Pins 0.25A 125VAC 28VDC 0.4VA Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.20 | |
| Automotive | No |
| PPAP | No |
| Flush Screwdriver | |
| DP5T | |
| 36 | |
| 5 | |
| 2 | |
| 0.25@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| Non-Shorting | |
| No | |
| Panel Mount/Through Hole | |
| PC Pins | |
| 3.81 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 15.75 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

