Analog DevicesMAX9919NASA+T立体声功率放大器
SP Amp Current Sense Amp Single R-R O/P 5.5V 8-Pin SOIC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 3 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 39.08(Typ) | |
| 75 to 85 | |
| 80 | |
| 74 | |
| 20(Max) | |
| 0.4@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 175@5V | |
| 1.6@5V | |
| 0.3(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
