Analog DevicesMAX9880AETM+T音频编解码器
Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Voiceband | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 4 | |
| 6 | |
| 96 | |
| 90 | |
| -79 | |
| Serial (I2S) | |
| 1.65 | |
| 1.8 | |
| 1.95|3.6 | |
| Analog|Digital | |
| 2963 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

