Analog DevicesMAX98307ETE/V+音频放大器
Audio Amp Speaker 1-CH Mono 3.3W Class-DG Automotive AEC-Q100 16-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-DG | |
| Rail to Rail Output | |
| 0.05%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 800 | |
| 2.6 | |
| 3|5 | |
| 5.25 | |
| 2.7@3.6V | |
| Single | |
| 3.3x1@8Ohm | |
| 1667 | |
| -40 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

