Analog DevicesMAX98304DEWL+T音频放大器
Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.03%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 750 | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 1.8@5V | |
| Single | |
| 3.2x1@4Ohm | |
| 848 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 0.98(Max) |
| Package Length | 0.98(Max) |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
