Analog DevicesMAX9741ETN+TD音频放大器
Audio Amp Speaker 2-CH Stereo 12W Class-D 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.1%@8Ohm@4W | |
| Differential | |
| 2-Channel Stereo | |
| 10 | |
| 12|15|18|24 | |
| 25 | |
| 37@18V@-40C to 85C | |
| Single | |
| 12x2@8Ohm | |
| 3810 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

