Analog DevicesMAX9716EUA+T音频放大器
Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.024%@8Ohm@500mW | |
| Differential | |
| 1-Channel Mono | |
| 20 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 8@5V@-40C to 85C | |
| Single | |
| 1.4x1@4Ohm | |
| 825 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.