Analog DevicesMAX96717FGTJ/VY+TLVDS
LVDS Serializer 3000Mbps 0.4V 32-Pin SWTQFN EP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Yes |
| Serializer | |
| 1 | |
| 1 | |
| 3000 | |
| 0.588 | |
| 25 | |
| CML | |
| 1.7 | |
| 3.6 | |
| -40(Min) | |
| 40(Max) | |
| 0.4 | |
| 1.8|2.5|3.3 | |
| 1 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 32 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

