Analog DevicesMAX96711GTJ/V+LVDS
LVDS Serializer 1740Mbps 0.61V Automotive AEC-Q100 32-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Serializer | |
| 1740 | |
| 1.7 | |
| 3.6 | |
| 0.61 | |
| 1.8|2.5|3.3 | |
| 220 | |
| -40 | |
| 115 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

