| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Ultra High Speed Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 86.02 |
| Maximum Propagation Delay Time (ns) | 7 |
| Output Type | CMOS/TTL |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Offset Voltage (mV) | 1.5@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 15@5V |
| Maximum Supply Current (mA) | 11@5V |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Maximum Power Dissipation (mW) | 330 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SOP |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |