Analog DevicesMAX9278GTM/VY+LVDS
LVDS Deserializer 3120Mbps 0.45V 48-Pin SWTQFN EP Tube Automotive AEC-Q100
| Compliant | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Deserializer | |
| 3120 | |
| -0.06 | |
| 0.06 | |
| 0.45 | |
| 5 | |
| -40 | |
| 105 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | SWTQFN EP |
| 48 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
